T912-B10K-050-05
Caddock Electronics Inc
Description: Array/Network Resistor, Isolated, 0.2W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 5010, SIP

Overview of T912-B10K-050-05 by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AI-2BF-33E25.000000 SiTime SIT9121AI-2BF-33E25.000000
SIT9121AI-2C3-33E80.000000 SiTime SIT9121AI-2C3-33E80.000000
SIT9121AI-2BF-XXS200.000000 SiTime SIT9121AI-2BF-XXS200.000000

CAD Models for T912-B10K-050-05 by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T912-B10K-050-05 by Caddock Electronics Inc

T912-B10K-050-05
Caddock Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Package Description
SIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION, RATED AC VOLTAGE: 30V
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e2
Lead Length
0.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Package Height
12.7 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.41 mm
Rated Power Dissipation (P)
0.2 W
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
90000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
FLAT
Tolerance
0.1%
Working Voltage
30 V
Want to compare parts?
  1. T912-B10K-050-05
    Caddock Electronics Inc
    Array/Network Resistor, Isolated, 0.2W, 10000ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 5010, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T912-B10K-050-05 by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T912-B10K-050-05 by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of T912-B10K-050-05 would you like to use for your alert(s)?
  • Please alert me when T912-B10K-050-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T912-B10K-050-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T912-B10K-050-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T912-B10K-050-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T912-B10K-050-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T912-B10K-050-05 by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: