Part Details for T910Y-2K by SR Components Inc
Overview of T910Y-2K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T910Y-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T910Y-2K
|
TME | Potentiometer: mounting, multiturn, 2kΩ, 500mW, THT, ±10%, linear Min Qty: 5 | 6109 |
|
$0.1840 / $0.3990 | Buy Now |