-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T90S1D12-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
2789 In Stock |
|
$3.3900 / $6.3580 | Buy Now |
DISTI #
70325344
|
Verical | Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT Min Qty: 8 Package Multiple: 4 Date Code: 1638 | Americas - 2788 |
|
$4.0071 / $8.0506 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC, 30A, THROUGH HOLE-STRAIGHT MOUNT | 160 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC, 30A, THROUGH HOLE-STRAIGHT MOUNT | 80 |
|
$5.4205 / $8.7900 | Buy Now |
|
Master Electronics | Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
2789 In Stock |
|
$3.3900 / $6.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T90S1D12-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S1D12-24
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Power | 900 mW | |
Coil Resistance | 660 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for T90S1D12-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90S1D12-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-1393208-0 | TE Connectivity | Check for Price | Power/Signal Relay, SPST, Momentary, 0.036A (Coil), 24VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | T90S1D12-24 vs 7-1393208-0 |
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screws on the T90S1D12-24 connector.
Yes, the T90S1D12-24 connector is suitable for outdoor use, as it has an IP67 rating, which means it is protected against dust and water ingress.
Yes, the T90S1D12-24 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The operating temperature range for the T90S1D12-24 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the T90S1D12-24 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories.