Part Details for T90S1D12-110 by TE Connectivity
Results Overview of T90S1D12-110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T90S1D12-110 Information
T90S1D12-110 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for T90S1D12-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7432
|
Newark | T90S1D12-110=T90 Rohs Compliant: Yes |Potter&brumfield Te Connectivity T90S1D12-110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 110VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
41 In Stock |
|
$14.3100 / $17.0400 | Buy Now |
DISTI #
61741330
|
Verical | Power Relay 110VDC 30A SPST-NO(32.26x27.43x20.4)mm THT Min Qty: 4 Package Multiple: 2 Date Code: 2029 | Americas - 40 |
|
$16.5052 / $20.6545 | Buy Now |
|
Master Electronics | Power Relay 110VDC 30A SPST-NO(32.26x27.43x20.4)mm THT RoHS: Compliant |
41 In Stock |
|
$14.3100 / $17.0400 | Buy Now |
Part Details for T90S1D12-110
T90S1D12-110 CAD Models
T90S1D12-110 Part Data Attributes
|
T90S1D12-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T90S1D12-110
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 110VDC (Coil), 900mW (Coil), 30A (Contact), 5VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24.1 mm | |
Body Height | 16.9 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 13450 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@12VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@5VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 5 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.1mm x 16.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |