Part Details for T90RIA80 by Vishay Semiconductors
Overview of T90RIA80 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T90RIA80
T90RIA80 CAD Models
T90RIA80 Part Data Attributes
|
T90RIA80
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T90RIA80
Vishay Semiconductors
Silicon Controlled Rectifier, 141A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, POWER MODULE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 120 mA | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 141 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T90RIA80
This table gives cross-reference parts and alternative options found for T90RIA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90RIA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T90RIA80 | Silicon Controlled Rectifier, 141A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER MODULE-3 | International Rectifier | T90RIA80 vs T90RIA80 |
T90RIA80PBF | Silicon Controlled Rectifier, 141A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, POWER MODULE-3 | International Rectifier | T90RIA80 vs T90RIA80PBF |