Part Details for T90RIA40 by International Rectifier
Overview of T90RIA40 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T90RIA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER, 141A I(T)RMS, 90000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT | 15 |
|
Buy Now |
Part Details for T90RIA40
T90RIA40 CAD Models
T90RIA40 Part Data Attributes
|
T90RIA40
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
T90RIA40
International Rectifier
Silicon Controlled Rectifier, 141A I(T)RMS, 90000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, POWER MODULE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 141 A | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for T90RIA40
This table gives cross-reference parts and alternative options found for T90RIA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T90RIA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T90RIA40 | Silicon Controlled Rectifier, 141A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, POWER MODULE-3 | Vishay Semiconductors | T90RIA40 vs T90RIA40 |