Part Details for T901N32TOH by Eupec Gmbh & Co Kg
Overview of T901N32TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T901N32TOH
T901N32TOH CAD Models
T901N32TOH Part Data Attributes
|
T901N32TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T901N32TOH
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 2050A I(T)RMS, 950000mA I(T), 3200V V(DRM), 3200V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 17000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 950000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2050 A | |
Repetitive Peak Off-state Voltage | 3200 V | |
Repetitive Peak Reverse Voltage | 3200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T901N32TOH
This table gives cross-reference parts and alternative options found for T901N32TOH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T901N32TOH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T901N35TOH | Silicon Controlled Rectifier, 2050A I(T)RMS, 950000mA I(T), 3500V V(DRM), 3500V V(RRM), 1 Element, | Eupec Gmbh & Co Kg | T901N32TOH vs T901N35TOH |
T901N36TOH | Silicon Controlled Rectifier, 2050A I(T)RMS, 950000mA I(T), 3600V V(DRM), 3600V V(RRM), 1 Element, | Eupec Gmbh & Co Kg | T901N32TOH vs T901N36TOH |