Part Details for T9-MS2-22 by OTTO Engineering Inc
Overview of T9-MS2-22 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for T9-MS2-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-MS2-22
|
Mouser Electronics | Toggle Switches Standard 2 Pole 20A 15/32in Threaded RoHS: Compliant | 4 |
|
$39.2600 / $50.4800 | Buy Now |
DISTI #
000000000002415344
|
Sager | Toggle Switches Standard 2 Pole 20A 15/32in Threaded Min Qty: 5 | 0 |
|
$25.4500 / $43.4500 | Buy Now |
Part Details for T9-MS2-22
T9-MS2-22 CAD Models
T9-MS2-22 Part Data Attributes:
|
T9-MS2-22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T9-MS2-22
OTTO Engineering Inc
Toggle Switch, Off-on, Screw Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 33 deg | |
Actuator Length | 0.69 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | TOGGLE | |
Body Breadth | 23.114 mm | |
Body Length or Diameter | 34.036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.47 inch | |
Contact Function | OFF-ON | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |