Part Details for T9-CL1-28 by OTTO Engineering Inc
Results Overview of T9-CL1-28 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9-CL1-28 Information
T9-CL1-28 by OTTO Engineering Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for T9-CL1-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-CL1-28
|
Mouser Electronics | Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded RoHS: Compliant | 0 |
|
$29.8800 / $41.2200 | Order Now |
|
Onlinecomponents.com | Commericial, Environmentally Sealed Toggle Switch RoHS: Compliant | 0 |
|
$23.0000 / $35.6900 | Buy Now |
DISTI #
000000000003490222
|
Sager | Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded Min Qty: 6 | 0 |
|
$21.8200 / $37.2400 | Buy Now |