Part Details for T9-CL1-26 by OTTO Engineering Inc
Overview of T9-CL1-26 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9-CL1-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T9-CL1-26
|
Mouser Electronics | Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded RoHS: Compliant | 0 |
|
$29.2600 / $40.3600 | Order Now |
|
Onlinecomponents.com | Commericial, Environmentally Sealed Toggle Switch RoHS: Compliant | 0 |
|
$23.5000 / $36.4700 | Buy Now |
DISTI #
000000000003490219
|
Sager | Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded Min Qty: 6 | 0 |
|
$21.3600 / $36.4700 | Buy Now |