There are no models available for this part yet.
Overview of T9-711C-6A by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1711CMS8#TRPBF | Analog Devices | 4.5ns R2R Comp | |
LT1711CMS8#PBF | Analog Devices | 4.5ns R2R Comp |
Price & Stock for T9-711C-6A by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4404.0030
|
Avnet Americas | Circuit Breaker Thermal 1Pole 6A 240VAC/48VDC - Bag (Alt: 4404.0030) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Bag | 0 |
|
$1.7287 / $2.0272 | Buy Now |
CAD Models for T9-711C-6A by Schurter Electronic Components
Part Data Attributes for T9-711C-6A by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Actuator Type
|
PUSH TO RESET
|
Body Height
|
43.1 mm
|
Body Length or Diameter
|
15.4 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
48 V
|
Reference Standard
|
CCC; CQC; CSA; CUL; GB; IEC; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|