T9-55-1M15BI
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 25ppm, 1150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of T9-55-1M15BI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T9-55-1M15BI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T9-55-1M15BI by TT Electronics Welwyn Components

T9-55-1M15BI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Tubular
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Manufacturer Series
RG
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
175 °C
Package Diameter
2.3 mm
Package Length
6.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1150000 Ω
Resistor Type
FIXED RESISTOR
Series
RG
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-25,25 ppm/°C
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. T9-55-1M15BI
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 25ppm, 1150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T9-55-1M15BI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T9-55-1M15BI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of T9-55-1M15BI would you like to use for your alert(s)?
  • Please alert me when T9-55-1M15BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T9-55-1M15BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T9-55-1M15BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T9-55-1M15BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T9-55-1M15BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T9-55-1M15BI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: