Part Details for T9-311C-14 by Schurter Electronic Components
Overview of T9-311C-14 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311CMSE-12#PBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC2311CMSE-12#TRPBF | Analog Devices | 12-B + Sign, 5Msps Diff In ADC | |
LTC4311CSC6#TRPBF | Analog Devices | L V I2C/SMBus Accelerator |
Price & Stock for T9-311C-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0535
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 14A, Product Range:T9-311 Series, Current Rating:14A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter T9-311C-14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | T9-311, 16 A, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now |
|
Master Electronics | T9-311, 16 A, Thermal, Threaded neck type, Quick connect terminals 6.3 x 0.8 mm, 240 V, 50 / 60 Hz AC, Circuit Breakers RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now |