Part Details for T8RP6D50Q by Banner Engineering Corp
Overview of T8RP6D50Q by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8RP6D50Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1883
|
Newark | T8 Series: Diffuse, Range: 50Mm, Input: 10-30V Dc, Output: Pnp Dark Operate, 6 In Pigtail Qd Connector |Banner Engineering T8RP6D50Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0000 | Buy Now |
DISTI #
2170-T8RP6D50Q-ND
|
DigiKey | T8 SERIES: DIFFUSERANGE: 50M Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$143.0000 | Buy Now |
DISTI #
778-T8RP6D50Q
|
Mouser Electronics | Photoelectric Sensors T8 Series: Diffuse, Range: 50 mm, Input: 10-30 V dc, Output: PNP Dark Operate, 150 mm (6 in) M8 Pigtail QD | 0 |
|
$143.0000 | Order Now |