Part Details for T8AP6D100Q by TURCK Inc
Overview of T8AP6D100Q by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T8AP6D100Q
T8AP6D100Q CAD Models
T8AP6D100Q Part Data Attributes:
|
T8AP6D100Q
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
T8AP6D100Q
TURCK Inc
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 15.7 mm | |
Body Length or Diameter | 16.3 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE WITH CONNECTOR |