T86E337M004LZBS
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 330 uF, SURFACE MOUNT, 2917, CHIP

Overview of T86E337M004LZBS by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T86E337M004LZBS by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T86E337M004LZBS by Vishay Sprague

T86E337M004LZBS
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0132 mA
Length
7.3 mm
Manufacturer Series
T86
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
T86
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T86E337M004LZBS
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 330 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for T86E337M004LZBS

This table gives cross-reference parts and alternative options found for T86E337M004LZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E337M004LZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T86E337M004RSSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, Vishay Intertechnologies T86E337M004LZBS vs T86E337M004RSSS
T86E337M004EABL CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 330 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T86E337M004LZBS vs T86E337M004EABL
T86E337M004NSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, Vishay Intertechnologies T86E337M004LZBS vs T86E337M004NSAL
T83E337M004UZAL MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies T86E337M004LZBS vs T83E337M004UZAL
T496X337M004AHE700C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86E337M004LZBS vs T496X337M004AHE700C-7280
VTS337M004ET Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 Vatronics Technologies Limited T86E337M004LZBS vs VTS337M004ET
T86E337M004NAAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, Vishay Intertechnologies T86E337M004LZBS vs T86E337M004NAAL
T496X337M004AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation T86E337M004LZBS vs T496X337M004AS
T491X337M004AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T86E337M004LZBS vs T491X337M004AH
293D337X0004E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86E337M004LZBS vs 293D337X0004E2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86E337M004LZBS by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86E337M004LZBS by Vishay Sprague

  • Please alert me when T86E337M004LZBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T86E337M004LZBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86E337M004LZBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T86E337M004LZBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86E337M004LZBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86E337M004LZBS by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: