Part Details for T86D157J010HBSS by Vishay Intertechnologies
Overview of T86D157J010HBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D157J010HBSS
T86D157J010HBSS CAD Models
T86D157J010HBSS Part Data Attributes
|
T86D157J010HBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D157J010HBSS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | T86 | |
Number of Terminals | 2 |