Part Details for T86D156K020HBAS by Vishay Sprague
Overview of T86D156K020HBAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D156K020HBAS
T86D156K020HBAS CAD Models
T86D156K020HBAS Part Data Attributes
|
T86D156K020HBAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D156K020HBAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D156K020HBAS
This table gives cross-reference parts and alternative options found for T86D156K020HBAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D156K020HBAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB156KACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156K020HBAS vs CWR11JB156KACTR13 |
CWR11JB156KTTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T86D156K020HBAS vs CWR11JB156KTTR4 |
CWR11JC156KP | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D156K020HBAS vs CWR11JC156KP |
CWR11JH156KT | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T86D156K020HBAS vs CWR11JH156KT |
T83D156K020VZAS | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D156K020HBAS vs T83D156K020VZAS |
TBJD156K020CFMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T86D156K020HBAS vs TBJD156K020CFMT0H24 |
TBJD156K020CWSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156K020HBAS vs TBJD156K020CWSZ0845 |
TBJD156K020CWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156K020HBAS vs TBJD156K020CWLC0845 |
T495D156K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D156K020HBAS vs T495D156K020AT |
TBJD156K020CLST0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | T86D156K020HBAS vs TBJD156K020CLST0945 |