T85HFL10S05PBF
International Rectifier
Description: Rectifier Diode, 1 Phase, 1 Element, 85A, 100V V(RRM), Silicon, D-56, 2 PIN

Overview of T85HFL10S05PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T85HFL10S05PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T85HFL10S05PBF by International Rectifier

T85HFL10S05PBF
International Rectifier
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-D3
Pin Count
2
Manufacturer Package Code
D-56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.55 V
JESD-30 Code
R-PUFM-D3
Non-rep Pk Forward Current-Max
1150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
85 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. T85HFL10S05PBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 85A, 100V V(RRM), Silicon, D-56, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T85HFL10S05PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T85HFL10S05PBF by International Rectifier

Select Manufacturer
Which Manufacturer of T85HFL10S05PBF would you like to use for your alert(s)?
  • Please alert me when T85HFL10S05PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T85HFL10S05PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T85HFL10S05PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T85HFL10S05PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T85HFL10S05PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T85HFL10S05PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: