Part Details for T8550VB by Bulgin
Results Overview of T8550VB by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T8550VB Information
T8550VB by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for T8550VB
T8550VB CAD Models
T8550VB Part Data Attributes
|
T8550VB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
T8550VB
Bulgin
Rocker Switch, DPST, Latched, Solder Terminal, Curved Type Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED TYPE | |
Body Height | 22.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |