Part Details for T8514VB-SF-F by Vishay Semiconductors
Overview of T8514VB-SF-F by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for T8514VB-SF-F
T8514VB-SF-F CAD Models
T8514VB-SF-F Part Data Attributes
|
T8514VB-SF-F
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T8514VB-SF-F
Vishay Semiconductors
Infrared LED, 0.325 mm, 1 ELEMENT, INFRARED LED, 850 nm, 0.37 X 0.37 MM, 0.17 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 52 mW | |
Peak Wavelength | 850 nm | |
Response Time-Max | 5e-8 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | SQUARE | |
Size | 0.325 mm | |
Spectral Bandwidth | 34 m | |
Viewing Angle | 160 deg |