-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A - 600 V - 150°C H-Series Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7647-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO220 Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4927 | Buy Now |
DISTI #
T850H-6I
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube - Rail/Tube (Alt: T850H-6I) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4216 / $0.4511 | Buy Now |
DISTI #
511-T850H-6I
|
Mouser Electronics | Triacs Hi temp 8A Triacs RoHS: Compliant | 0 |
|
$0.4540 / $0.4790 | Order Now |
|
STMicroelectronics | 8 A - 600 V - 150°, C H-Series Triacs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6100 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.4510 | Buy Now |
DISTI #
T850H-6I
|
Avnet Silica | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: T850H-6I) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 5600 |
|
Buy Now | |
DISTI #
T850H-6I
|
EBV Elektronik | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube (Alt: T850H-6I) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T850H-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T850H-6I
STMicroelectronics
8 A - 600 V - 150°C H-Series Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 14 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |