There are no models available for this part yet.
Overview of T83D475K063EZZL by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for T83D475K063EZZL by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-1715-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 63V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0100 | Buy Now |
CAD Models for T83D475K063EZZL by Vishay Sprague
Part Data Attributes for T83D475K063EZZL by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T83D475K063EZZL
This table gives cross-reference parts and alternative options found for T83D475K063EZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D475K063EZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D475K063BH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475K063EZZL vs T540D475K063BH66107610 |
T540D475K063CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475K063EZZL vs T540D475K063CH65107610 |
293D475X9063D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K063EZZL vs 293D475X9063D8T |
T83D475K063VACS | Tantalum Capacitor, Polarized, Tantalum, 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K063EZZL vs T83D475K063VACS |
T540D475K063BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475K063EZZL vs T540D475K063BH65207610 |
T83D475K063HACS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | T83D475K063EZZL vs T83D475K063HACS |
T83D475K063CZCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | T83D475K063EZZL vs T83D475K063CZCL |
T540D475K063BT65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475K063EZZL vs T540D475K063BT65207610 |
T540D475K063BH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T83D475K063EZZL vs T540D475K063BH66207610 |
293D475X9063D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K063EZZL vs 293D475X9063D2TE3 |