Datasheets
T83C5112-S3RIV by:

Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC52,

Part Details for T83C5112-S3RIV by Atmel Corporation

Overview of T83C5112-S3RIV by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for T83C5112-S3RIV

T83C5112-S3RIV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T83C5112-S3RIV Part Data Attributes

T83C5112-S3RIV Atmel Corporation
Buy Now Datasheet
Compare Parts:
T83C5112-S3RIV Atmel Corporation Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQCC52,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Package Description QCCJ, LDCC52,.8SQ
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Bit Size 8
CPU Family 8051
JESD-30 Code S-PQCC-J52
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 52
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8192
ROM Programmability MROM
Speed 33 MHz
Supply Current-Max 12.6 mA
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83C5112-S3RIV by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83C5112-S3RIV by Atmel Corporation

Select Manufacturer
Which Manufacturer of T83C5112-S3RIV would you like to use for your alert(s)?
  • Please alert me when T83C5112-S3RIV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83C5112-S3RIV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83C5112-S3RIV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83C5112-S3RIV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83C5112-S3RIV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83C5112-S3RIV by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: