Part Details for T83C476J004NZCS by Vishay Intertechnologies
Overview of T83C476J004NZCS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C476J004NZCS
T83C476J004NZCS CAD Models
T83C476J004NZCS Part Data Attributes
|
T83C476J004NZCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C476J004NZCS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C476J004NZCS
This table gives cross-reference parts and alternative options found for T83C476J004NZCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C476J004NZCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476J004BT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 | KEMET Corporation | T83C476J004NZCS vs T493C476J004BT6320 |
T493C476J004CB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C476J004NZCS vs T493C476J004CB6220 |
T493C476J004AN61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C476J004NZCS vs T493C476J004AN61207280 |
T493C476J004CB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C476J004NZCS vs T493C476J004CB6220WAFL |
T493C476J004AM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C476J004NZCS vs T493C476J004AM61107280 |
T493C476J004AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 | KEMET Corporation | T83C476J004NZCS vs T493C476J004AT6310 |
T493C476J004AH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C476J004NZCS vs T493C476J004AH6120WAFL |
T493C476J004BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C476J004NZCS vs T493C476J004BB64107280 |
T493C476J004BC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C476J004NZCS vs T493C476J004BC64207280 |
T493C476J004AN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C476J004NZCS vs T493C476J004AN6210WAFL |