T83C156M6R3FZBL
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP

Overview of T83C156M6R3FZBL by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83C156M6R3FZBL by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83C156M6R3FZBL by Vishay Sprague

T83C156M6R3FZBL
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0009 mA
Manufacturer Series
T83
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
430 mA
Size Code
2412
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. T83C156M6R3FZBL
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP
    VS

Alternate Parts for T83C156M6R3FZBL

This table gives cross-reference parts and alternative options found for T83C156M6R3FZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C156M6R3FZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSC-156-M006TQ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP RCD Components Inc T83C156M6R3FZBL vs TSC-156-M006TQ
T495C156M006ZGA2K4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP KEMET Corporation T83C156M6R3FZBL vs T495C156M006ZGA2K4
NTC-T156M6.3TRC(1.8) CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP NIC Components Corp T83C156M6R3FZBL vs NTC-T156M6.3TRC(1.8)
T495C156M006ZTA2K47280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP KEMET Corporation T83C156M6R3FZBL vs T495C156M006ZTA2K47280
T494C156M6AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation T83C156M6R3FZBL vs T494C156M6AT
T83C156M6R3FSZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP Vishay Sprague T83C156M6R3FZBL vs T83C156M6R3FSZL
T83C156M6R3FASL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP Vishay Sprague T83C156M6R3FZBL vs T83C156M6R3FASL
TCSVN0J156MCCR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP Samsung Electro-Mechanics T83C156M6R3FZBL vs TCSVN0J156MCCR
T83C156M6R3DBBL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT Vishay Sprague T83C156M6R3FZBL vs T83C156M6R3DBBL
TSEC-156-M006T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP RCD Components Inc T83C156M6R3FZBL vs TSEC-156-M006T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83C156M6R3FZBL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83C156M6R3FZBL by Vishay Sprague

Select Manufacturer
Which Manufacturer of T83C156M6R3FZBL would you like to use for your alert(s)?
  • Please alert me when T83C156M6R3FZBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83C156M6R3FZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83C156M6R3FZBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83C156M6R3FZBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83C156M6R3FZBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83C156M6R3FZBL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: