Part Details for T83C105K050LCCL by Vishay Intertechnologies
Overview of T83C105K050LCCL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T83C105K050LCCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T83C105K050LCCL
|
Avnet Americas | CAP 1UF 50VDC 10% 6 X 3.2 X 2.6MM SMD 6032-28 0.01% - Tape and Reel (Alt: T83C105K050LCCL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.2866 / $9.2567 | Buy Now |
Part Details for T83C105K050LCCL
T83C105K050LCCL CAD Models
T83C105K050LCCL Part Data Attributes
|
T83C105K050LCCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C105K050LCCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C105K050LCCL
This table gives cross-reference parts and alternative options found for T83C105K050LCCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C105K050LCCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF3C105K050C2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T83C105K050LCCL vs TF3C105K050C2200 |
CWR11NH105KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105K050LCCL vs CWR11NH105KCC |
TF3C105K050F2200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T83C105K050LCCL vs TF3C105K050F2200 |
T492C105K050BC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C105K050LCCL vs T492C105K050BC |
TCKIX105CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T83C105K050LCCL vs TCKIX105CT-LF |
T492C105K050RB | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C105K050LCCL vs T492C105K050RB |
293D105X9050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105K050LCCL vs 293D105X9050C2TE3 |
T492C105K050BH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C105K050LCCL vs T492C105K050BH |
B45196E7105K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C105K050LCCL vs B45196E7105K306 |
TR3C105K050D1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C105K050LCCL vs TR3C105K050D1600 |