Part Details for T83B335K035EZZL by Vishay Sprague
Overview of T83B335K035EZZL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T83B335K035EZZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1594-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 35V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$3.6300 | Buy Now |
Part Details for T83B335K035EZZL
T83B335K035EZZL CAD Models
T83B335K035EZZL Part Data Attributes
|
T83B335K035EZZL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83B335K035EZZL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T83B335K035EZZL
This table gives cross-reference parts and alternative options found for T83B335K035EZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B335K035EZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B335K035CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B335K035EZZL vs T493B335K035CN64207640 |
T493B335K035CK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B335K035EZZL vs T493B335K035CK6110WAFL |
T493B335K035AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83B335K035EZZL vs T493B335K035AK64107640 |
TBJB335K035RALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035RALZ0745 |
TBJB335K035JALB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035JALB0H00 |
TBJB335K035CXDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035CXDC0023 |
TBJB335K035CGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035CGLC0H24 |
TBJB335K035CELD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035CELD0924 |
TBJB335K035CADD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035CADD0700 |
TBJB335K035CADB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T83B335K035EZZL vs TBJB335K035CADB0845 |