-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ Triacs in DPAK and D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8357JMSE#TRPBF | Analog Devices | Low-IQ, 2MHz 60V isolated SEP | |
LT8357HMSE#PBF | Analog Devices | Low-IQ, 2MHz 60V isolated SEP | |
LT8357HMSE#TRPBF | Analog Devices | Low-IQ, 2MHz 60V isolated SEP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4610
|
Newark | Triac, 600 V, 35 Ma, 8 A, 80 A, 35 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics T835-600G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1072 |
|
$0.3800 / $0.9220 | Buy Now |
DISTI #
497-8912-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
849 In Stock |
|
$0.3280 / $0.8700 | Buy Now |
DISTI #
T835-600G
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: T835-600G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2887 / $0.3050 | Buy Now |
DISTI #
511-T835-600G
|
Mouser Electronics | Triacs 8.0 Amp 600 Volt RoHS: Compliant | 2816 |
|
$0.3280 / $0.8700 | Buy Now |
DISTI #
E02:0323_00213326
|
Arrow Electronics | TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2428 | Europe - 93635 |
|
$0.2633 / $0.4001 | Buy Now |
|
STMicroelectronics | 8A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 2816 |
|
$0.4200 / $0.8500 | Buy Now |
|
Future Electronics | T835 Series 600 Vdrm 8 A Surface Mount Snubberless Logic/Standard Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 6000Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | T835 Series 600 Vdrm 8 A Surface Mount Snubberless Logic/Standard Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | T835 Series 600 Vdrm 8 A Surface Mount Snubberless Logic/Standard Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | T835 Series 600 Vdrm 8 A Surface Mount Snubberless Logic/Standard Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T835-600G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T835-600G
STMicroelectronics
8A Snubberless™ Triacs in DPAK and D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T835-600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T835-600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008NH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | T835-600G vs Q6008NH4 |
Q6008NH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Teccor | T835-600G vs Q6008NH4 |
T835-600G-TR | 8A Snubberless™ Triacs in DPAK and D2PAK | STMicroelectronics | T835-600G vs T835-600G-TR |