-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A Snubberless™ Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13448-ND
|
DigiKey | TRIAC ALTRNSTR 800V 8A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
47 In Stock |
|
$1.6700 | Buy Now |
DISTI #
V79:2366_17782794
|
Arrow Electronics | TRIAC 800V 8A(RMS) 84A 3-Pin(3+Tab) TO-220FPAB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1214 | Americas - 682 |
|
$0.5796 | Buy Now |
|
STMicroelectronics | 8 A Snubberless™, Triac RoHS: Compliant Min Qty: 1 | 1378 |
|
$0.8600 / $1.0500 | Buy Now |
|
Ameya Holding Limited | TRIAC ALTERNISTOR 800V TO220FPAB | 13353 |
|
RFQ | |
|
LCSC | 50mA 30mA 800V 1 TO-220FPAB TRIACs ROHS | 100 |
|
$0.3954 / $0.6893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T830-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T830-8FP
STMicroelectronics
8 A Snubberless™ Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |