Part Details for T8203850 by Powerex Power Semiconductors
Overview of T8203850 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T8203850
T8203850 CAD Models
T8203850 Part Data Attributes
|
T8203850
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T8203850
Powerex Power Semiconductors
Silicon Controlled Rectifier, 500000mA I(T), 3800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 65 mA | |
Non-Repetitive Pk On-state Cur | 6000 A | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 3800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |