Part Details for T820037504DH by Powerex Power Semiconductors
Overview of T820037504DH by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T820037504DH
T820037504DH CAD Models
T820037504DH Part Data Attributes:
|
T820037504DH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T820037504DH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 750000mA I(T), 300V V(DRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 12000 A | |
On-state Current-Max | 750000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 300 V | |
Trigger Device Type | SCR |