Part Details for T820-700W by STMicroelectronics
Overview of T820-700W by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL700WBRWZ-RL | Analog Devices | High Perf 3 Axis Low G ESC | |
1008CT-820XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LT8204RFE#TRPBF | Analog Devices | 40V H-Bridge Controller w/ Cur |
Price & Stock for T820-700W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac, 700v V(drm), 8a I(t)rms, To-220ab | 235 |
|
$0.6090 / $1.3050 | Buy Now |
Part Details for T820-700W
T820-700W CAD Models
T820-700W Part Data Attributes
|
T820-700W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T820-700W
STMicroelectronics
700V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOWATT220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ISOWATT220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for T820-700W
This table gives cross-reference parts and alternative options found for T820-700W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T820-700W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC225S | 4 Quadrant Logic Level TRIAC, 700V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | T820-700W vs TIC225S |
BTB08-700SW | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T820-700W vs BTB08-700SW |
BTA08-700C | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T820-700W vs BTA08-700C |
T0810SH | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T820-700W vs T0810SH |
BTA08-700B | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T820-700W vs BTA08-700B |
BTA08-700S | 700V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | T820-700W vs BTA08-700S |