Part Details for T8114ANL by Pulse Electronics Corporation
Results Overview of T8114ANL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T8114ANL Information
T8114ANL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for T8114ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3240-5-ND
|
DigiKey | CMC 4.7MH 400MA 2LN 400 OHM SMD Lead time: 14 Weeks Container: Tube |
59 In Stock |
|
Buy Now | |
DISTI #
673-T8114ANL
|
Mouser Electronics | Common Mode Chokes / Filters CMI 2 x 4.7 mH - SHASTA,NL | 0 |
|
$1.1100 / $1.1900 | Order Now |
DISTI #
000000000005441669
|
Sager | Common Mode Chokes / Filters CMI 2 x 4.7 mH - SHASTA,NL | 0 |
|
Buy Now |
Part Details for T8114ANL
T8114ANL CAD Models
T8114ANL Part Data Attributes
|
T8114ANL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8114ANL
Pulse Electronics Corporation
General Purpose Inductor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Pulse Electronics | |
Inductor Type | GENERAL PURPOSE INDUCTOR |