-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A Snubberless™ and logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9303
|
Newark | Triac, 600 V, 10 Ma, 8 A, 60 A, 15 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics T810T-6I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
55R7732
|
Newark | Thyristor |Stmicroelectronics T810T-6I Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
497-10087-5-ND
|
DigiKey | TRIAC SENS GATE 600V 8A TO220AB Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3584 | Buy Now |
DISTI #
T810T-6I
|
Avnet Americas | Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: T810T-6I) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3224 / $0.3362 | Buy Now |
DISTI #
511-T810T-6I
|
Mouser Electronics | Triacs Snubberless Logic Standard 8A Triac RoHS: Compliant | 941 |
|
$0.3250 / $0.8600 | Buy Now |
|
STMicroelectronics | 8A Snubberless™, and logic level Triacs RoHS: Compliant Min Qty: 1 | 941 |
|
$0.4600 / $0.8400 | Buy Now |
|
Future Electronics | T810T Series 600 Vdrm 8 A Snubberless Logic Level and Standard Triac - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7722 / $2.3400 | Buy Now |
|
Quest Components | 800 |
|
$0.9750 / $3.1200 | Buy Now | |
DISTI #
T810T-6I
|
TME | Triac, 600V, 8A, TO220ABIns, Igt: 10mA, Ifsm: 63A Min Qty: 1 | 0 |
|
$0.3310 / $0.8150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T810T-6I
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T810T-6I
STMicroelectronics
8A Snubberless™ and logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |