Part Details for T8100-GN-5V by Amphenol Corporation
Overview of T8100-GN-5V by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8100-GN-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T8100-GN-5V
|
Avnet Americas | Carbon Dioxide Transmitter Carbon Dioxide Transmitter Module Analog-OUT 0ppm to 2000ppm Wall Mount - Bulk (Alt: T8100-GN-5V) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
527-T8100-GN-5V
|
Mouser Electronics | Air Quality Sensors VENTOSTAT, 1CH CO2/P TEMP, 5V, UWHT, GENERIC | 0 |
|
$264.7200 / $288.7900 | Order Now |
DISTI #
T8100-GN-5V
|
Avnet Abacus | Carbon Dioxide Transmitter Carbon Dioxide Transmitter Module Analog-OUT 0ppm to 2000ppm Wall Mount (Alt: T8100-GN-5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |