Part Details for T8100-D-R by Amphenol Telaire
Overview of T8100-D-R by Amphenol Telaire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8100-D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-1728-ND
|
DigiKey | SENSOR MULT CO2/TEMPERATURE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$305.9040 / $333.7100 | Buy Now |
|
Onlinecomponents.com | VENTOSTAT - ABC Logic CO2/PA Temperature - Display - RLY - UWHT - 0 to 2,000 ppm RoHS: Compliant |
2 In Stock |
|
$274.3000 / $282.7100 | Buy Now |
|
Master Electronics | VENTOSTAT - ABC Logic CO2/PA Temperature - Display - RLY - UWHT - 0 to 2,000 ppm RoHS: Compliant |
2 In Stock |
|
$274.3000 / $282.7100 | Buy Now |