Part Details for T8041-5V by Amphenol Advanced Sensors
Overview of T8041-5V by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8041-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7394
|
Newark | T8041 5V Output - Bulk |Amphenol Advanced Sensors T8041-5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.7200 / $238.1500 | Buy Now |
DISTI #
45-T8041-5V-ND
|
DigiKey | SENSOR CARBON DIOXIDE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$180.0320 / $206.0000 | Buy Now |
DISTI #
71235017
|
RS | Sensor, T8041 5V Output | Amphenol Advanced Sensors T8041-5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$225.2500 | RFQ |
DISTI #
AAST8041-5V
|
Heilind Electronics | T8041 5V OUTPUT | Americas - 0 in Stock |
|
Buy Now |