Part Details for T8008NLT by Pulse Electronics Corporation
Overview of T8008NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T8008NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1884
|
Newark | Choke, ocl, cm 2-W, 47Uh Smt, tu, Rpb/Tube |Pulse Electronics T8008NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $3.7600 | Buy Now |
DISTI #
553-T8008NLTCT-ND
|
DigiKey | CMC 16LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0052 / $5.1800 | Buy Now |
DISTI #
T8008NLT
|
Avnet Americas | Choke, Common Mode, 47 uH, 28.58mm x 12.19mm x 5.84mm - Rail/Tube (Alt: T8008NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.6163 / $2.9754 | Buy Now |
DISTI #
673-T8008NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | CHOKE,OCT,2W,TOU,47UH LF RPB RoHS: Compliant | 0 |
|
$2.5400 / $5.3200 | Buy Now |
DISTI #
000000000001646106
|
Sager | Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms Min Qty: 750 | 0 |
|
$2.7000 | Buy Now |
DISTI #
T8008NLT
|
Avnet Abacus | Choke, Common Mode, 47 uH, 28.58mm x 12.19mm x 5.84mm (Alt: T8008NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T8008NLT
T8008NLT CAD Models
T8008NLT Part Data Attributes
|
T8008NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8008NLT
Pulse Electronics Corporation
Telecom Filter, 16 Function(s), ROHS COMPLIANT PACKAGE-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.84 mm | |
Inductance | 47 µH | |
Length | 28.58 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 16 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Width | 12.32 mm |