Part Details for T8008NL by Pulse Electronics Corporation
Overview of T8008NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T8008NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1883
|
Newark | Choke, ocl, cm 2-W, 47Uh Smt, tu, Rpb/Tube |Pulse Electronics T8008NL Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.8600 | Buy Now |
DISTI #
553-1918-5-ND
|
DigiKey | CMC 16LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2478 / $10.8500 | Buy Now |
DISTI #
T8008NL
|
Avnet Americas | Choke, Common Mode, 47 uH, 28.58mm x 12.19mm x 5.84mm - Rail/Tube (Alt: T8008NL) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.6890 / $3.0581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 15 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | CHOKE,OCTAL,2W,47UH, MSL4 , RPB, TU RoHS: Compliant | 0 |
|
$2.6100 / $5.4600 | Buy Now |
|
ComSIT USA | SURFACE MOUNT COMMON MODE CHOKE Telecom Filter, 16 Function(s) RoHS: Not Compliant | Europe - 60 |
|
RFQ | |
|
Perfect Parts Corporation | 3077 |
|
RFQ |
Part Details for T8008NL
T8008NL CAD Models
T8008NL Part Data Attributes:
|
T8008NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8008NL
Pulse Electronics Corporation
Telecom Filter, 16 Function(s), ROHS COMPLIANT PACKAGE-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 5.84 mm | |
Inductance | 47 µH | |
Length | 28.58 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 16 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE |
Alternate Parts for T8008NL
This table gives cross-reference parts and alternative options found for T8008NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T8008NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T8008NLT | Telecom Filter, 16 Function(s), ROHS COMPLIANT PACKAGE-40 | Pulse Electronics Corporation | T8008NL vs T8008NLT |