Part Details for T8008FNLT by Pulse Electronics Corporation
Overview of T8008FNLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T8008FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17791711
|
Arrow Electronics | Transformer, 2W, OCTAL, T1, 40POH, 47uH, NL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1621 | Americas - 4 |
|
$6.1960 | Buy Now |
DISTI #
26117572
|
Verical | Transformer, 2W, OCTAL, T1, 40POH, 47uH, NL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1621 | Americas - 4 |
|
$6.1960 | Buy Now |
Part Details for T8008FNLT
T8008FNLT CAD Models
T8008FNLT Part Data Attributes
|
T8008FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T8008FNLT
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | T8008FNL | |
Transformer Type | TELECOM TRANSFORMER |