Part Details for T7YB225MT20 by Vishay Sfernice
Overview of T7YB225MT20 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YB225MT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-T7YB225MT20-ND
|
DigiKey | T7 YB 2M2 20% TU E2 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
Part Details for T7YB225MT20
T7YB225MT20 CAD Models
T7YB225MT20 Part Data Attributes
|
T7YB225MT20
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T7YB225MT20
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.028 W, 2200000 ohm, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.028 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 2200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |