Part Details for T7YB223MB40 by Vishay Sfernice
Overview of T7YB223MB40 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YB223MB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T7YB-22K-ND
|
DigiKey | TRIMMER 22K OHM 0.5W PC PIN TOP Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9722 | Buy Now |
Part Details for T7YB223MB40
T7YB223MB40 CAD Models
T7YB223MB40 Part Data Attributes
|
T7YB223MB40
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T7YB223MB40
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 22000 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 22000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 105 V |
Alternate Parts for T7YB223MB40
This table gives cross-reference parts and alternative options found for T7YB223MB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7YB223MB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7YB223MT20 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 22000 ohm, ROHS COMPLIANT | Vishay Sfernice | T7YB223MB40 vs T7YB223MT20 |