Part Details for T7YA102MB40 by Vishay Sfernice
Overview of T7YA102MB40 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T7YA102MB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T7YA-1.0K-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2364 In Stock |
|
$2.3755 / $4.7500 | Buy Now |
Part Details for T7YA102MB40
T7YA102MB40 CAD Models
T7YA102MB40 Part Data Attributes
|
T7YA102MB40
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
T7YA102MB40
Vishay Sfernice
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
Lead Length | 4.5 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 5.85 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41100 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 22.4 V |
Alternate Parts for T7YA102MB40
This table gives cross-reference parts and alternative options found for T7YA102MB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7YA102MB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7YA102MB40 | Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | T7YA102MB40 vs T7YA102MB40 |
T7YA102MT20 | Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | T7YA102MB40 vs T7YA102MT20 |