Part Details for T7SH233.6KHDN by Powerex Power Semiconductors
Overview of T7SH233.6KHDN by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7SH233.6KHDN
T7SH233.6KHDN CAD Models
T7SH233.6KHDN Part Data Attributes
|
T7SH233.6KHDN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T7SH233.6KHDN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 565.2A I(T)RMS, 2300V V(RRM), 1 Element, T7S, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 565.2 A | |
Repetitive Peak Reverse Voltage | 2300 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |