Part Details for T7S7056.587DN by Powerex Power Semiconductors
Overview of T7S7056.587DN by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7S7056.587DN
T7S7056.587DN CAD Models
T7S7056.587DN Part Data Attributes
|
T7S7056.587DN
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T7S7056.587DN
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1020.5A I(T)RMS, 500V V(RRM), 1 Element, T7H, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Configuration | SINGLE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1020.5 A | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |