Part Details for T7NS1D1-12105 by TE Connectivity
Overview of T7NS1D1-12105 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-105MRB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-565 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for T7NS1D1-12105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23820862
|
Verical | Power Relay 12VDC 35A SPST-NO(22.5mm 16.5mm 16.9mm) THT Min Qty: 1 Package Multiple: 1 | Americas - 642 |
|
$213.7000 / $251.6000 | Buy Now |
DISTI #
T7NS1D112105-TEC
|
TME | T7NS1D1-12105 | 642 |
|
Buy Now |