-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T7B2QR by Diptronics Manufacturing Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-T7B2QR
|
Mouser Electronics | Tactile Switches TACT 7.5*7.0 SMT Type RoHS: Compliant | 5008 |
|
$0.2870 / $0.6300 | Buy Now |
DISTI #
T7B2QR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.57N Min Qty: 5200 | 0 |
|
$0.2250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T7B2QR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
T7B2QR
Diptronics Manufacturing Inc
Keypad Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |