Part Details for T7906EKTMQ by Atmel Corporation
Overview of T7906EKTMQ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T7906EKTMQ
T7906EKTMQ CAD Models
T7906EKTMQ Part Data Attributes
|
T7906EKTMQ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
T7906EKTMQ
Atmel Corporation
Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, CQFP100, CERAMIC, MQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL100,1.3SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | YES | |
Clock Frequency-Max | 5 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 25 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL100,1.3SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for T7906EKTMQ
This table gives cross-reference parts and alternative options found for T7906EKTMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T7906EKTMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-02A0201VXC | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, PQFP100, CERAMIC, MQFP-100 | Atmel Corporation | T7906EKTMQ vs 5962-02A0201VXC |
T7906EKT-E | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, PQFP100, CERAMIC, MQFP-100 | Atmel Corporation | T7906EKTMQ vs T7906EKT-E |
5962-02A0201VXC | Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, PQFP100, CERAMIC, MQFP-100 | Teledyne e2v | T7906EKTMQ vs 5962-02A0201VXC |