-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7846
|
Newark | Relay, Spst-No, 250Vac, 10A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:T77 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T77V1D10-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 905 |
|
$2.0100 / $2.3800 | Buy Now |
DISTI #
T77V1D10-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17125 In Stock |
|
$1.7790 / $3.1600 | Buy Now |
DISTI #
1-1393194-9
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole - Bulk (Alt: 1-1393194-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6179 / $1.8266 | Buy Now |
DISTI #
66F7846
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole - Bulk (Alt: 66F7846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 906 Partner Stock |
|
$2.5800 / $3.6300 | Buy Now |
DISTI #
655-T77V1D10-12
|
Mouser Electronics | General Purpose Relays 10 AMP 12VDC SPST NO RoHS: Compliant | 1449 |
|
$1.7700 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT RoHS: Compliant |
4500 In Stock |
|
$1.7100 / $1.9100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 4310 |
|
$0.8910 / $2.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 545 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | 12 |
|
$1.9425 / $3.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T77V1D10-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T77V1D10-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.038A (COIL), 12VDC (COIL), 450mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 18.2mm x 10mm x 14.7mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |